KYOCERA AVX Components CorporationL08053R9DEWTRInductor Surface Mount
Inductor RF Chip Thin Film Multi-Layer 0.0039uH 0.5nH 450MHz 27Q-Factor Non Magnetic 1.5A 0.2Ohm DCR 0805 T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Chip | |
| Thin Film Multi-Layer | |
| Non Magnetic | |
| 0.0039u | |
| 0.5nH | |
| 450M | |
| 1.5 | |
| 0.2 | |
| 27(Typ) | |
| 450M | |
| 10000M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.21 | |
| Surface Mount | |
| 1.6 | |
| 1.04 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
