KYOCERA AVX Components CorporationL0805150GEWTRInductor Surface Mount
Inductor RF Chip Thin Film Multi-Layer 0.015uH 2% 450MHz 36Q-Factor Non Magnetic 1A 0.2Ohm DCR 0805 T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Chip | |
| Thin Film Multi-Layer | |
| Non Magnetic | |
| 0.015u | |
| 2% | |
| 450M | |
| 1 | |
| 0.2 | |
| 36(Typ) | |
| 450M | |
| 2200M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.21 | |
| Surface Mount | |
| 1.6 | |
| 1.04 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
