KEMET CorporationL0603CR18JRMSTInductor Surface Mount

Inductor RF Multi-Layer 0.18uH 5% 50MHz 8Q-Factor Ceramic 0.3A 1.3Ohm DCR 0603 T/R

Use this chip L0603CR18JRMST surface mount inductor from Kemet to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes multi-layer technology. It has an inductance of 180n H. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 1.3 Ohm. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. Its test frequency is 50M Hz, while its minimum self-resonant frequency is 400M Hz.

Import TariffMay apply to this part

137 parts: Ships tomorrow

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1727+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      137
      Country Of origin:
      Philippines
         
      • Price: $0.0091
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1727+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Philippines
      • In Stock: 137 parts
      • Price: $0.0091

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.