50-75% Off
KEMET CorporationL0603CR12JRMSTInductor Surface Mount
Inductor RF Multi-Layer 0.12uH 5% 50MHz 8Q-Factor Ceramic 0.3A 1.2Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.12u | |
| 5% | |
| 50M | |
| 0.3 | |
| 1.2 | |
| 8 | |
| 50M | |
| 500M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
