KEMET CorporationL0603C100MPMSTInductor Surface Mount
Inductor RF Chip Shielded Multi-Layer 10uH 20% 2MHz 0.05A 0.85Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Shielded | |
| 10u | |
| 20% | |
| 2M | |
| 0.05 | |
| 0.85 | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This chip L0603C100MPMST surface mount inductor from Kemet is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. Its test frequency is 2M Hz. It has an inductance of 10u H. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 850m Ohm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
