KYOCERA AVX Components CorporationL06038R2CGSTRInductor Surface Mount
Inductor RF Chip Thin Film Multi-Layer 0.0082uH 0.2nH 450MHz 23Q-Factor Non Magnetic 0.3A 0.35Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Thin Film Multi-Layer | |
| Non Magnetic | |
| 0.0082u | |
| 0.2nH | |
| 450M | |
| 0.3 | |
| 0.35 | |
| 23(Typ) | |
| 450M | |
| 3800M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.7 | |
| Surface Mount | |
| 0.91 | |
| 0.71 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
