KYOCERA AVX Components CorporationL06036R8CGSTRInductor Surface Mount
Inductor RF Chip Thin Film Multi-Layer 0.0068uH 0.2nH 450MHz 23Q-Factor Non Magnetic 0.3A 0.3Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Thin Film Multi-Layer | |
| Non Magnetic | |
| 0.0068u | |
| 0.2nH | |
| 450M | |
| 0.3 | |
| 0.3 | |
| 23(Typ) | |
| 450M | |
| 4500M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.7 | |
| Surface Mount | |
| 0.91 | |
| 0.71 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
