KYOCERA AVX Components CorporationL06032R7DGWTRInductor Surface Mount
Inductor RF Chip Thin Film Multi-Layer 0.0027uH 0.5nH 450MHz 21Q-Factor Non Magnetic 0.75A 0.08Ohm DCR 0603 T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Thin Film Multi-Layer | |
| Non Magnetic | |
| 0.0027u | |
| 0.5nH | |
| 450M | |
| 0.75 | |
| 0.08 | |
| 21(Typ) | |
| 450M | |
| 9000M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.7 | |
| Surface Mount | |
| 0.91 | |
| 0.71 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
