KYOCERA AVX Components CorporationL0603100GGSTRInductor Surface Mount
Inductor RF Chip Thin Film Multi-Layer 0.01uH 2% 450MHz 28Q-Factor Non Magnetic 0.3A 0.45Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Thin Film Multi-Layer | |
| Non Magnetic | |
| 0.01u | |
| 2% | |
| 450M | |
| 0.3 | |
| 0.45 | |
| 28(Typ) | |
| 450M | |
| 3500M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.7 | |
| Surface Mount | |
| 0.91 | |
| 0.71 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

