TT Electronics / Welwyn ComponentsL051S103LFResistor Networks and Arrays
Res Thick Film NET 10K Ohm 2% 0.5W(1/2W) ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 10K | |
| 2% | |
| 100 | |
| 0.5 (1/2) | |
| 0.125 (1/8) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 5 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 12.7 | |
| 2.5 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Pack multiple resistors into a single chip with this L051S103LF resistor array from Welwyn (TT electronics). This product's 4 resistors have a value of 10K Ohm. This dependable part has a power rating of 0.5 (1/2) W and a power rating per resistor of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. It has 5 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The L051S103LF part has a pin termination style. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This product is 12.7 mm long, 5.08 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

