10-25% Off

KEMET CorporationL0402C27NJRMSTInductor Surface Mount

Inductor RF Multi-Layer 0.027uH 5% 100MHz 8Q-Factor Ceramic 0.3A 0.7Ohm DCR 0402 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this chip L0402C27NJRMST surface mount inductor from Kemet to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.6G Hz. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 700m Ohm. It has an inductance of 27n H. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

7,616 parts: Ships in 2 days

This item has been discontinued

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1821+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      7616
      Country Of origin:
      Philippines
         
      • Price: $0.0041
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1821+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Philippines
      • In Stock: 7,616 parts
      • Price: $0.0041

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.