KYOCERA AVX Components CorporationL04023R3BHNTRInductor Surface Mount
Inductor RF Chip Thin Film Multi-Layer 0.0033uH 0.1nH 450MHz 15Q-Factor Non Magnetic 0.25A 0.4Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Thin Film Multi-Layer | |
| Non Magnetic | |
| 0.0033u | |
| 0.1nH | |
| 450M | |
| 0.25 | |
| 0.4 | |
| 15 | |
| 450M | |
| 8500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.65 | |
| 0.45 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

