KEMET CorporationL0201C2N2SRMSTInductor Surface Mount
Inductor RF Multi-Layer 0.0022uH 0.3nH 100MHz 4Q-Factor Ceramic 0.2A 0.22Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.0022u | |
| 0.3nH | |
| 100M | |
| 0.2 | |
| 0.22 | |
| 4 | |
| 100M | |
| 8800M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this chip L0201C2N2SRMST surface mount inductor from Kemet to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 220m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 8.8G Hz. It has an inductance of 2.2n H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
