KYOCERA AVX Components CorporationL02011R5BHSTR\500Inductor Surface Mount
Inductor RF Chip Thin Film Multi-Layer 0.0015uH 0.1nH 450MHz 7Q-Factor Non Magnetic 0.25A 0.5Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thin Film Multi-Layer | |
| Non Magnetic | |
| 0.0015u | |
| 0.1nH | |
| 450M | |
| 0.25 | |
| 0.5 | |
| 7 | |
| 450M | |
| 23000M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| 0.65 | |
| Surface Mount | |
| 0.38 | |
| 0.28 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
