KYOCERA AVX Components CorporationL02011R2AHSTR\500Inductor Surface Mount
Inductor RF Chip Thin Film Multi-Layer 0.0012uH 0.05nH 450MHz 7Q-Factor Non Magnetic 0.3A 0.3Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thin Film Multi-Layer | |
| Non Magnetic | |
| 0.0012u | |
| 0.05nH | |
| 450M | |
| 0.3 | |
| 0.3 | |
| 7 | |
| 450M | |
| 24000M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| 0.65 | |
| Surface Mount | |
| 0.38 | |
| 0.28 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
