TE ConnectivityL000573-06Antennas
Antenna Vehicular 9dBi Gain 470MHz/1606MHz/2500MHz/7125MHz Carton
| Compliant with Exemption | |
| 7A994 | |
| Active | |
| 8529.10.91.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Vehicular | |
| Omni-Directional | |
| Linear Vertical|RHCP | |
| 350|1559|2400|4900 | |
| 470|1606|2500|7125 | |
| 9dBi(Max) | |
| 2.5 | |
| 50 | |
| 30000 | |
| BNC Male|SMC Male | |
| IP67/IP69K | |
| -30 | |
| 70 | |
| Mounting | Permanent |
| Package Height | 48.6 |
| Package Width | 69.2 |
| Package Length | 139.2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

