| Compliant with Exemption | |
| 5A991.g | |
| Active | |
| 8517.71.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIMO | |
| Directional | |
| Linear Slant ±45°|RHCP | |
| 617 | |
| 6000 | |
| 10.6dBi(Max) | |
| 2.5 | |
| 50 | |
| N Type | |
| IP67 | |
| -40 | |
| 85 | |
| Box|Carton | |
| Mounting | Pole|Wall |
| Package Height | 90 |
| Package Width | 295 |
| Package Length | 295 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

