Lattice SemiconductorL-ASC10-1SG48ITRPower Supply Controllers and Monitors
Monitor 2.8V to 3.6V 48-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Monitor | |
| 31.25(Typ) | |
| -0.3 to 5.9 | |
| 2.8 | |
| 3.3 | |
| 3.6 | |
| 35 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

