| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Bi-Color | |
| Standard LED | |
| Green/Red | |
| 2 | |
| AlGaInP | |
| Circular | |
| White Diffused | |
| Top Mount | |
| 30mcd|200mcd | |
| 570/630 | |
| 574/645 | |
| 80 | |
| 30 | |
| 20 | |
| 2.5 | |
| 5 | |
| 2.1/1.95 | |
| 115 | |
| No | |
| 75 | |
| -40 | |
| 85 | |
| Yes | |
| 15/35 | |
| Green/Hyper Red | |
| Green/Hyper Red | |
| No | |
| No | |
| Bag | |
| Diameter | 4 mm |
| Mounting | Through Hole |
| Package Height | 5 mm |
| PCB changed | 3 |
| Supplier Package | T-1 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
