Johanson DielectricsL-14C6N8KV4TInductor Surface Mount

Inductor RF Chip Multi-Layer 0.0068uH 10% 100MHz 8Q-Factor Ceramic 0.3A 0.35Ohm DCR 0603 T/R

This rf chip L-14C6N8KV4T surface mount inductor from Johanson is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4.5G(Typ) Hz. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 300m Ohm. It has an inductance of 6.8n H. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This device is made with multi-layer technology.

No Stock Available

Quantity Increments of 4000 Minimum 12000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.0215
    1. 12000+$0.0215
    2. 20000+$0.0211
    3. 28000+$0.0209
    4. 40000+$0.0207
    5. 48000+$0.0203
    6. 60000+$0.0201
    7. 100000+$0.0199
    8. 120000+$0.0197

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.