Johanson DielectricsL-14C6N8JV4TInductor Surface Mount

Inductor RF Chip Multi-Layer 0.0068uH 5% 100MHz 8Q-Factor Ceramic 0.3A 0.35Ohm DCR 0603 T/R

An ideal space-saving electronic component is this rf chip L-14C6N8JV4T surface mount inductor from Johanson. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 300m Ohm. It has an inductance of 6.8n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4.5G(Typ) Hz.

Import TariffMay apply to this part

3,900 parts: Ships tomorrow

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2530+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      3900
      Country Of origin:
      Taiwan
         
      • Price: $0.0910
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2530+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,900 parts
      • Price: $0.0910

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.