| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
Use this rf chip L-14C56NKV4T surface mount inductor from Johanson to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 1 Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.1G(Typ) Hz. It has an inductance of 56n H. It has a tolerance of 10%. This device is made with multi-layer technology. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
