| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
This rf chip L-14C18NJV4T surface mount inductor from Johanson is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.1G(Typ) Hz. It has a tolerance of 5%. This device utilizes multi-layer technology. It has an inductance of 18n H. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 500m Ohm. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
