| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Green | |
| 1 | |
| GaP | |
| Circular | |
| Colored Diffused | |
| Top Mount | |
| 25mcd | |
| 568 | |
| 565 | |
| 60 | |
| 25 | |
| 2.5 | |
| 5 | |
| 62.5 | |
| -40 | |
| No | |
| Green | |
| No | |
| No | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 5 mm |
| Package Length | 4 mm |
| PCB changed | 2 |
| Supplier Package | T-1 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
