| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
This rf chip L-07W2N0CV4T surface mount inductor from Johanson is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. It has an inductance of 2n H. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 6G Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 1.04 A with a maximum resistance of 70m Ohm. This product is 1.1 mm long, 0.6 mm tall and 0.65 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
