Johanson DielectricsL-07C3N0SV6TInductor Surface Mount

Inductor RF Chip Multi-Layer 0.003uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.18Ohm DCR 0402 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip L-07C3N0SV6T surface mount inductor from Johanson is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 100 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 9G(Typ) Hz. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 180m Ohm. It has an inductance of 3n H.

10,000 parts: Ships in 2 days

    Total$176.00Price for 10000

    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2538+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 10,000 parts
      • Price: $0.0176

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.