| EAR99 | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
This rf chip L-07C22NJV6T surface mount inductor from Johanson is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 22n H. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. It has a tolerance of 5%. This device utilizes multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.1G(Typ) Hz. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 800m Ohm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
