Johanson DielectricsL-07C1N5SV6TInductor Surface Mount

Inductor RF Chip Multi-Layer 0.0015uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.13Ohm DCR 0402 T/R

Make any circuit look clean and compact using this rf chip L-07C1N5SV6T surface mount inductor from Johanson. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 130m Ohm. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. This device is made with multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is >15G(Typ) Hz. It has an inductance of 1.5n H.

20,000 parts: Ships tomorrow

    Total$338.00Price for 20000

    • (10000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2550+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 20,000 parts
      • Price: $0.0169

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.