Johanson DielectricsL-07C1N2SV6TInductor Surface Mount

Inductor RF Chip Multi-Layer 0.0012uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.12Ohm DCR 0402 T/R

Use this rf chip L-07C1N2SV6T surface mount inductor from Johanson to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 1.2n H. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 120m Ohm. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is >15G(Typ) Hz.

No Stock Available

Quantity Increments of 10000 Minimum 20000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.0164
    1. 20000+$0.0164
    2. 30000+$0.0161
    3. 50000+$0.0159
    4. 60000+$0.0158
    5. 100000+$0.0154
    6. 150000+$0.0153

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.