| EAR99 | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
This rf chip L-07C1N0SV6T surface mount inductor from Johanson is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 120m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is >15G(Typ) Hz. It has an inductance of 1n H. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
