| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
An ideal space-saving electronic component is this rf chip L-05B33NJV6T surface mount inductor from Johanson. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 33n H. It has a tolerance of 5%. Its test frequency is 100M Hz. This device is made with multi-layer technology. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. This SMD inductor has a maximum DC current of 200m A.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
