C&KKXT 321 LHSSwitch Tactile
Switch Tactile OFF Mom SPST Round Button Gull Wing 0.02A 15VDC 500000Cycles 1.57N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| KXT321LHS | |
| Automotive | No |
| PPAP | No |
| Ultra-Low Profile | |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.02@15VDC | |
| 250VAC | |
| >=50 | |
| <=500 | |
| 500000 | |
| 1.57 | |
| Black | |
| 0.2 | |
| 1 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| 0.25 | |
| 3.2 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3 | |
| 2 | |
| 0.4 | |
| 3.5 | |
| 2 | |
| 0.6 | |
| Silver |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

