ROHM SemiconductorKX134-1211Accelerometers
Accelerometer Triple ±8g/±16g/±32g/±64g 2.5V 12-Pin LGA T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Triple | |
| IC | |
| ±8/±16/±32/±64 | |
| Digital | |
| 1.7 | |
| 2.5 | |
| 3.6 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 12 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 12 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

