| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | LTB |
| HTS | 8504.40.95.10 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Regulated |
| Style | Enclosed |
| Input/Output Type | AC/DC |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage (V) | -15|15 |
| Output Current (A) | -0.52|0.52 |
| Output Power (W) | 15 |
| Minimum AC Input Voltage (V) | 85 |
| Maximum AC Input Voltage (V) | 265 |
| Minimum DC Input Voltage (V) | 110 |
| Maximum DC Input Voltage (V) | 340 |
| Minimum Isolation Voltage | 3000VAC |
| Line Regulation | 0.5% |
| Load Regulation | 5% |
| Input Frequency (Hz) | 47 to 440 |
| Efficiency (%) | 75(Typ) |
| Input Connector Type | PC Pins |
| Output Connector Type | PC Pins |
| Power Indicator | No |
| Ripple and Noise | 150mV |
| Medical | No |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 70 |