NXP SemiconductorsKW45Z41082AFTBRBluetooth
Highly Secure, Bluetooth Low Energy Wireless MCU Automotive AEC-Q100
| Compliant | |
| 5A992.c | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| IC | |
| Bluetooth v5.3 (BLE) | |
| 2 | |
| 96 | |
| ISM | |
| 2.4GHz | |
| -106 | |
| I2C/SPI/UART | |
| 1.8 | |
| 3.6 | |
| -40 | |
| 105 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

