ams OSRAMKW4 HPL631.TK-BCBH-4L05M0-AGAELEDs
LED Uni-Color White 1500mA Forward Current Automotive AEC-Q102
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Rectangular | |
| Top Mount | |
| 2040lm(Max) | |
| 120 | |
| 1500 | |
| 1000 | |
| 13.5 | |
| 1.2(Max) | |
| 11.2 | |
| 12.81 | |
| 150 | |
| -40 | |
| 135 | |
| Automotive | |
| x=0.321/y=0.339 | |
| No | |
| Ultra White | |
| Ultra White | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5 |
| Package Width | 3.75 |
| Package Length | 7.59 |
| PCB changed | 5 |
| Supplier Package | SMD |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

