ams OSRAMKW2 C2LNL3.TK-D5T1-5L35M3LEDs
LED Uni-Color White 2-Pin SMD T/R Automotive AEC-Q102
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Rectangular | |
| Top Mount | |
| 1060lm(Max) | |
| 120 | |
| 1500 | |
| 6.75 | |
| 1.2 | |
| -40 | |
| 135 | |
| x=0.325/y=0.334 | |
| No | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3.5 |
| Package Length | 3.5 |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

