| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | EA |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Uni-Color |
| Product Category | Chip LED |
| Color | White |
| Number of LEDs | 1 |
| Lens Shape Type | Rectangular |
| Mounting Orientation | Top Mount |
| Luminous Flux | 585lm(Max) |
| Intensity | 133000mcd |
| Viewing Angle (°) | 120 |
| Maximum Forward Current (mA) | 1650 |
| Test Current (mA) | 1500 |
| Maximum Forward Voltage (V) | 3.75 |
| Reverse Voltage (V) | 1.2(Max) |
| Minimum Forward Voltage (V) | 3 |
| Typical Forward Voltage (V) | 3.41 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 135 |
| Typical Color Temperature | x=0.325/y=0.345 |
| Lead Standoff | No |
| Supplier Color | White |
| Special Color | White |
| High Power | Yes |
| High Brightness | Yes |
| Mounting | Surface Mount |
| Package Width | 1.9 |
| Package Length | 1.5 |
| PCB changed | 3 |
| Pin Count | 3 |