Top Searched
EatonKW-5R5C334-RCapacitor Electric Double Layer- Supercaps
Cap Supercap 0.33F 5.5V -20% to 80% ( 13.5 X 6.5mm ) Radial Stacked Coin 5mm 50 Ohm 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.33F | |
| -20% to 80% | |
| 5.5VDC | |
| 50 | |
| Standard | |
| 100 | |
| 2000 | |
| Polar | |
| -40 | |
| 85 | |
| Stacked Coin | |
| Radial | |
| 2 | |
| Bulk | |
| 13.5 X 6.5 | |
| 13.5(Max) | |
| 6.5(Max) | |
| 3.7 | |
| 0.8 | |
| Through Hole | |
| 5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

