Kingston TechnologyKVR56U46BD8-32Memory Modules
DRAM Module DDR5 SDRAM 32Gbyte 288DIMM
| Compliant | |
| 4A994.a | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR5 SDRAM | |
| 32Gbyte | |
| 4Gx64 | |
| 288DIMM | |
| 16 | |
| 16G | |
| 64 | |
| 5600 | |
| 2Gx8 | |
| FBGA | |
| 1.1 | |
| 0 | |
| 85 | |
| Yes | |
| Dual | |
| 46 | |
| Mounting | Socket |
| Package Height | 31.25 mm |
| Package Length | 133.35 mm |
| PCB changed | 288 |
| Standard Package Name | DIMM |
| Supplier Package | DIMM |
| 288 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

