Kingston TechnologyKVR32S22S8/16BKMemory Modules
DRAM Module DDR4 SDRAM 16Gbyte 260SODIMM
| Compliant | |
| 4A994.a | |
| Active | |
| 8473.30.11.40 | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR4 SDRAM | |
| 16Gbyte | |
| 2Gx64 | |
| 260SODIMM | |
| 8 | |
| 16G | |
| 64 | |
| 3200 | |
| 2Gx8 | |
| FBGA | |
| 1.2 | |
| 0 | |
| 85 | |
| No | |
| Single | |
| 22 | |
| Mounting | Socket |
| Package Height | 30 mm |
| Package Width | 3.7(Max) mm |
| Package Length | 69.6 mm |
| PCB changed | 260 |
| Standard Package Name | SOD |
| Supplier Package | SODIMM |
| 260 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

