Kingston TechnologyKVR32S22S6/4Memory Modules
DRAM Module DDR4 SDRAM 4Gbyte 260SODIMM
| Compliant | |
| 4A994a. | |
| Obsolete | |
| 8473.30.11.40 | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR4 SDRAM | |
| 4Gbyte | |
| 512Mx64 | |
| 260SODIMM | |
| 4 | |
| 8G | |
| 64 | |
| 3200 | |
| 512Mx16 | |
| FBGA | |
| 1.2 | |
| 0 | |
| 85 | |
| Single | |
| No | |
| Single | |
| 22 | |
| PC4-3200 | |
| Yes | |
| Yes | |
| Mounting | Socket |
| Package Height | 30 |
| Package Width | 2.45(Max) |
| Package Length | 69.6 |
| PCB changed | 260 |
| Standard Package Name | SOD |
| Supplier Package | SODIMM |
| 260 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

