Kingston TechnologyKVR32N22S8/16Memory Modules
DRAM Module DDR4 SDRAM 16Gbyte 288DIMM
| Compliant | |
| 4A994.a | |
| Active | |
| 8473.30.11.40 | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR4 SDRAM | |
| 16Gbyte | |
| 2Gx64 | |
| 288DIMM | |
| 8 | |
| 16G | |
| 64 | |
| 3200 | |
| 2Gx8 | |
| FBGA | |
| 1.2 | |
| 0 | |
| 85 | |
| No | |
| Single | |
| 22 | |
| Mounting | Socket |
| Package Height | 31.25 mm |
| Package Length | 133.35 mm |
| PCB changed | 288 |
| Standard Package Name | DIMM |
| Supplier Package | DIMM |
| 288 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

