Kingston TechnologyKVR26S19S8/8Memory Modules
DRAM Module DDR4 SDRAM 8Gbyte 260SODIMM
| Compliant with Exemption | |
| 4A994a. | |
| Obsolete | |
| 8473.30.11.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR4 SDRAM | |
| 8Gbyte | |
| 1Gx64 | |
| 260SODIMM | |
| 8 | |
| 8G | |
| 64 | |
| 2666 | |
| 1Gx8 | |
| FBGA | |
| 1.2 | |
| 0 | |
| 85 | |
| Double | |
| No | |
| Single | |
| 19 | |
| PC4-2666 | |
| Yes | |
| Yes | |
| Mounting | Socket |
| Package Height | 30 mm |
| Package Width | 3.7(Max) mm |
| Package Length | 69.6 mm |
| PCB changed | 260 |
| Standard Package Name | SOD |
| Supplier Package | SODIMM |
| 260 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

