BeldenKV 30Connector Circular

Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port Carton

Use only the best din en 60529 KV 30 connector from Lumberg to create a solid connection for your cylindrical cable housing. This female connector's 3 contacts that are made out of brass. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 66.3 mm long with a diameter of 17.5 mm.

224 parts: Ships in 2 days

    Total$4.66Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2412+
      Manufacturer Lead Time:
      9 weeks
      • In Stock: 224 parts
      • Price: $4.6597

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.