BeldenKV 30-8Connector Circular

Conn Circular SKT 3 POS ST Cable Mount 3 Terminal 1 Port Box

Make a solid connection with this KV 30-8 connector from Lumberg. This female connector's 3 contacts that are made out of brass and plated with silver. Its shell size arrangement has nickel plating. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -40 to 85 °C. This product is 51.3 mm long with a diameter of 17.5 mm.

A datasheet is only available for this product at this time.

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.