| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.41.00.50 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage (V) | 24 |
| Coil Current (mA) | 50.8 |
| Coil Resistance (Ohm) | 320 |
| Maximum Pick-Up Voltage | 18VDC |
| Maximum AC Switching Voltage (V) | 240 |
| Maximum Switching Current (A) | 10 |
| Operate Time (ms) | 15 |
| Release Time (ms) | 10 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Socket |
| Termination Style | 0.187Quick Connect/Solder |
| Number of Terminals | 5 |
| Minimum Operating Temperature (°C) | -45 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 85 |
| Product Length (mm) | 38.89 |
| Product Depth (mm) | 35.7 |
| Product Height (mm) | 49.99 |