Top Searched
SKS KontakttechnikKUN 30 YELLOW
Conn Banana F 1 POS Solder ST Cable Mount 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Banana | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 16 | |
| Cable Mount | |
| Solder | |
| -25 | |
| 70 | |
| 11 | |
| 48 |
The banana KUN 30 YELLOW test terminal block from SKS Kontakttechnik is the quickest way to make sure all of your components are connected correctly. This SKT connector's a single contact that is made out of brass and plated with tin. It has a straight body orientation. This connector has a single port. It has a socket type gender. This device has a maximum current rating of 16 A. KUN 30 YELLOW is housed in yellow polyvinyl chloride. This product is 48 mm long with a diameter of 11 mm. This test terminal block has an operating temperature range of -25 °C to 70 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

