SKS KontakttechnikKUN 30 BLACK

Conn Test Socket F 1 POS Solder ST Cable Mount 1 Port

Say goodbye to buying multiple pieces of test equipment by using this test socket KUN 30 BLACK test terminal block from SKS Kontakttechnik. This SKT connector's a single contact that is made out of brass and plated with tin. It has a straight body orientation. It has a socket type gender. This connector has a single port. This device has a maximum current rating of 16 A. This test terminal block has an operating temperature range of -25 °C to 70 °C. It uses the solder termination method. KUN 30 BLACK is housed in black polyvinyl chloride. This product is 48 mm long with a diameter of 11 mm.

2,028 parts: Ships in 2 days

    Total$17.75Price for 21

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2549+
      Manufacturer Lead Time:
      4 weeks
      • In Stock: 2,028 parts
      • Price: $0.8452

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.