NXP SemiconductorsKTY82/121,235Temperature and Humidity Sensors
Temp Sensor Automotive AEC-Q100 3-Pin TO-236AB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| KTY82/121,235 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| IC | |
| 10000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-236AB |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

